
The UC2854NG4 is a general-purpose IC from Texas Instruments, packaged in a 25-unit rail/tube package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 35V and an output voltage of 7.6V.
Texas Instruments UC2854NG4 technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Output Voltage | 7.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
No datasheet is available for this part.