
The UC2855ADW is a 20V 1-output PFC controller from Texas Instruments. It is packaged in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 20V. The UC2855ADW is available in quantities of 25 per rail/Tube packaging.
Texas Instruments UC2855ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2855ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
