The UC2855A DC/DC controller IC is a 20V SOIC-20 packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and available in a lead-free version. The IC is suitable for use in applications where a maximum supply voltage of 20V is required.
Sign in to ask questions about the Texas Instruments UC2855ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2855ADWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2855A |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2855ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.