
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
Sign in to ask questions about the Texas Instruments UC2855ADWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2855ADWTRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2855ADWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
