
The UC2856DWTRG4 is a dual output DC/DC controller from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum supply voltage of 40V and provides an output current of up to 1.5A. It is suitable for use in boost, flyback, and push-pull topologies with a maximum duty cycle of 50%. The UC2856DWTRG4 is available on tape and reel in quantities of 2000.
Texas Instruments UC2856DWTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2856DWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
