Fast Transient Response 5 Ampere Low Dropout Regulator 5-TO-220 -40 to 85
Sign in to ask questions about the Texas Instruments UC285T-3G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC285T-3G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285T-3G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.