
The UC2861DWG4 is a dual push-pull DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 22V and provides an output current of 500mA. The device is packaged in a 40-pin SOIC package and is RoHS compliant. The UC2861DWG4 has a maximum operating temperature range of -40°C to 85°C and a maximum frequency of 1MHz. It is suitable for use in DC/DC converter applications.
Sign in to ask questions about the Texas Instruments UC2861DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2861DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2861DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
