The UC2863NG4 is a dual 500mA push-pull DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a single N package. The device has a maximum supply voltage of 22V and an output voltage of 1.7V. It is RoHS compliant and available in a rail/Tube packaging with 25 units per package.
Texas Instruments UC2863NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2863 |
| Topology | Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
No datasheet is available for this part.