The UC2864 is a 2-channel flyback DC/DC controller with a maximum operating frequency of 1MHz and a maximum supply voltage of 22V. It is packaged in a SOIC-16 package and has a maximum output current of 500mA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a rail/Tube packaging with 40 units per package.
Texas Instruments UC2864DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2864 |
| Topology | Flyback |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
No datasheet is available for this part.