
Texas Instruments UC2865N technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.037038oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2865N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.