
The UC2866NG4 is a DC/DC controller from Texas Instruments, packaged in a DIP-16 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 22V. The device can handle an output current of 500mA and has a duty cycle of up to 50%. It is packaged in a rail/tube format with 25 units per package. The UC2866NG4 is RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments UC2866NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2866NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2866NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
