FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
Texas Instruments UC2871QG3 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.