
The UC2872DWG4 is a DC/DC controller from Texas Instruments, available in a SOIC package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 24V. The device features a nominal supply current of 11mA and an operating supply current of 6mA, with an output current of 500mA. The UC2872DWG4 is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments UC2872DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2872DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 6mA |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2872DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
