0.1A FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
Texas Instruments UC2872QG3 technical specifications.
| Package/Case | PLCC |
| Frequency | 78kHz |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Output Current | 500mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC2872 |
| RoHS | Compliant |
No datasheet is available for this part.