
The UC2874DW-1 is a 36V DC/DC controller with a positive output configuration. It operates over a temperature range of -25°C to 85°C and is available in a lead-free SOIC package. This device features a synchronous rectifier and is suitable for surface mount applications. The UC2874DW-1 is RoHS compliant and is packaged in a rail/Tube format with 40 units per package.
Texas Instruments UC2874DW-1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.