
The UC2874DW-1G4 is a dual output DC/DC controller from Texas Instruments, packaged in a lead-free SOIC-18 package. It operates over a temperature range of -40°C to 85°C and can handle a maximum operating voltage of 36V. This device is designed for surface mount applications and features a maximum frequency of 300kHz. The UC2874DW-1G4 is RoHS compliant and available in a 40-piece rail/tube packaging.
Sign in to ask questions about the Texas Instruments UC2874DW-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2874DW-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2874DW-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
