
The UC2874DW-2 is a DC/DC controller from Texas Instruments, packaged in a SOIC-18 package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device features a synchronous rectifier and a quiescent current of 8.5mA. It can handle a maximum output current of 500mA and a maximum supply voltage of 36V.
Texas Instruments UC2874DW-2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 8.5mA |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
