
The UC2874DW-2G4 is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum input voltage of 36V and a maximum output current of 500mA. The device has a maximum frequency of 300kHz and a quiescent current of 8.5mA. It is packaged in a SOIC-18 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC2874DW-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2874DW-2G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2874DW-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
