
High Efficiency, Synchronous, Step-down (Buck) Controllers 18-PDIP -40 to 85
Sign in to ask questions about the Texas Instruments UC2874N-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2874N-1G4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Frequency | 300kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.042544oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2874N-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
