
The UC2875DWP is a 4-channel DC/DC controller from Texas Instruments, packaged in a SOIC-28 package. It operates over a temperature range of -25°C to 85°C and can supply up to 500mA. The device is RoHS compliant and lead-free. It has a maximum operating voltage of 20V and a duty cycle of 100%. The UC2875DWP is a surface mount device with dimensions of 7.52mm in width, 2.35mm in height, and 18mm in length.
Sign in to ask questions about the Texas Instruments UC2875DWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2875DWP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2875DWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
