
The UC2875DWPTR is a DC/DC controller from Texas Instruments with a maximum supply voltage of 20V and a maximum frequency of 1MHz. It features a package type of SOP28 and is available in a tape and reel packaging with 1000 units per package. The device is RoHS compliant and has a maximum operating temperature range of -25°C to 85°C. It is designed for surface mount applications and has a maximum output current of 500mA.
Sign in to ask questions about the Texas Instruments UC2875DWPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2875DWPTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2875 |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2875DWPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
