The UC2875J is a DC/DC controller IC available in a CDIP-20 package, suitable for through-hole mounting. It operates over a temperature range of -25°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in a rail or tube format.
Sign in to ask questions about the Texas Instruments UC2875J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2875J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC2875J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.