
The UC2875N is a 4-output DC/DC controller from Texas Instruments. It operates within a temperature range of -25°C to 85°C and is packaged in a PDIP format for through-hole mounting. The device can handle a maximum supply voltage of 20V and features an output current of up to 500A. The UC2875N is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments UC2875N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2875N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Nominal Input Voltage | 20V |
| Number of Outputs | 4 |
| Output Current | 500A |
| Output Voltage | 1.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.57mm |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2875N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
