
The UC2875QP is a 4-channel DC/DC controller from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device is packaged in a PLCC package and is suitable for surface mount applications. It can handle a maximum supply voltage of 20V and provides an output current of up to 500mA.
Texas Instruments UC2875QP technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.041719oz |
| RoHS | Compliant |
No datasheet is available for this part.