
The UC2879DWG4 is a 4-channel DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 20V. With a maximum output current of 100mA, this IC is suitable for various power management applications. The device is packaged in a SOIC-20 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UC2879DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2879DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 2.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2879DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
