
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-PDIP -40 to 85
Sign in to ask questions about the Texas Instruments UC2879NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2879NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2879NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
