
FB Generator Isolated Fb Generator 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2901DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | -35mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2901DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
