
FB Generator Isolated Fb Generator 16-Pin SOIC T/R
Texas Instruments UC2901DWTRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | -35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
