
FB Generator Isolated Fb Generator 14-Pin CDIP Tube
Sign in to ask questions about the Texas Instruments UC2901J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2901J technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 35mA |
| Reference Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2901J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
