FB Generator Isolated Fb Generator 14-Pin PDIP Tube
Sign in to ask questions about the Texas Instruments UC2901N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2901N technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Output Current | 35mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC2901 |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2901N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
