
The UC2902DG4 is a surface mount power management IC from Texas Instruments. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has an operating supply current of 4mA. It is lead free and RoHS compliant, making it suitable for a variety of applications. The IC is available in a rail/tube packaging with 75 units per package.
Texas Instruments UC2902DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2902 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2902DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.