
The UC2903QG3 is a multi-voltage supervisor from Texas Instruments, operating within a temperature range of -40°C to 85°C. It monitors four voltages and features a totem-pole output. The device is RoHS compliant and available in a PLCC package, suitable for surface mount applications. The UC2903QG3 has a maximum supply voltage of 40V and a maximum power dissipation of 1W.
Sign in to ask questions about the Texas Instruments UC2903QG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2903QG3 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 7mA |
| Output | TOTEM-POLE |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | UC2903 |
| Threshold Voltage | 2.5V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2903QG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.