
Linear lead-acid battery charger IC in a 16-SOIC package. Features a maximum supply voltage of 40V and an output current of 40mA. Operates across a temperature range of -40°C to 70°C. This RoHS compliant component is lead-free and measures 10.28mm in length, 7.52mm in width, and 2.35mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2906DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
