
Linear lead-acid battery charger IC, packaged in a 16-SOIC, operates from -40°C to 70°C with a maximum supply voltage of 40V. Delivers 40mA output current, suitable for lead-acid battery charging applications. This RoHS compliant component is lead-free and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2906DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
