Linear Lead-Acid Battery Charger 16-SOIC -40 to 70
Sign in to ask questions about the Texas Instruments UC2906DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2906DWTRG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2906 |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.