
Linear lead-acid battery charger IC, designed for lead-acid battery types. Features a maximum supply voltage of 40V and an output current of 40mA. Operates within a temperature range of -40°C to 70°C, with a low input current of 1.8mA. Packaged in a 16-PDIP (N) format, this RoHS compliant component is lead-free.
Texas Instruments UC2906N technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | N |
| Height | 4.57mm |
| Input Current | 1.8mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
