
The UC2906NG4 is a 40V lead-acid battery charger IC from Texas Instruments. It operates over a temperature range of -40°C to 70°C. The device is packaged in a 16-pin DIP package and is RoHS compliant. It can supply up to 40mA of output current. The UC2906NG4 is available in a lead-free version.
Sign in to ask questions about the Texas Instruments UC2906NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2906NG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
