The UC2906QG3 is a lead-acid battery charger IC from Texas Instruments, designed to operate within a temperature range of -40°C to 70°C. It features a maximum supply voltage of 40V and an output current of 40mA. The IC is packaged in a PLCC package and is compliant with RoHS regulations. It is available in quantities of 46, packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UC2906QG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2906QG3 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2906 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906QG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.