35V load share controller, -40°C to 85°C 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments UC2907DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2907DWTR technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2907 |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2907DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
