The UC2907DWTRG4 is a 35V power management IC from Texas Instruments, packaged in a SOIC case with a height of 2.35mm and length of 10.28mm. It operates within a temperature range of -40°C to 85°C and has a maximum input current of 6mA. This lead-free device is RoHS compliant and available in quantities of 2000 per reel. The IC is suitable for use in a variety of applications, including power management and control.
Sign in to ask questions about the Texas Instruments UC2907DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2907DWTRG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2907 |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2907DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
