
The UC2907NG4 is a general purpose IC from Texas Instruments, packaged in a 16-pin N package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating supply voltage of 35V and an input current of 6mA. It is available in a rail/Tube packaging with 25 units per package.
Sign in to ask questions about the Texas Instruments UC2907NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2907NG4 technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 35V |
| Output Current | 600uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2907 |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2907NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.