
The UC2909DWG4 is a DC/DC controller from Texas Instruments with a maximum supply voltage of 40V and a minimum supply voltage of 7.5V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC package with dimensions of 2.35mm height, 7.52mm width, and 12.8mm length. The UC2909DWG4 is RoHS compliant and available in a package quantity of 25 units per rail/tube packaging.
Sign in to ask questions about the Texas Instruments UC2909DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2909DWG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Output Current | 100mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2909DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
