
The UC2909DWTRG4 is a DC/DC controller designed for lead-acid battery applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 7.5V and 40V. The device can handle an output current of up to 2A. The UC2909DWTRG4 is packaged in a SOIC package and is available in quantities of 2000. It is compliant with RoHS regulations and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments UC2909DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2909DWTRG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2909DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.