
The UC2914DW is a 1-channel hot swap controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compatible with RoHS regulations. The device has a maximum supply voltage of 35V and a minimum supply voltage of 5V. It is designed for surface mount applications and is packaged in a SOIC-14 package.
Sign in to ask questions about the Texas Instruments UC2914DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2914DW technical specifications.
| Package/Case | SOIC |
| Depth | 7.52mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Output Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2914DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.