
The UC2914DWG4 is a single-channel power management IC from Texas Instruments, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 35V and a maximum supply current of 20mA. It is available in a 40-piece rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments UC2914DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2914DWG4 technical specifications.
| Package/Case | SOIC |
| Depth | 7.52mm |
| Lead Free | Contains Lead |
| Length | 11.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2914 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2914DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.