
The UC2914DWTR is a 1-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 20mA and a maximum supply voltage of 35V. It is available in a SOIC package with a package quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments UC2914DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2914DWTR technical specifications.
| Package/Case | SOIC |
| Depth | 7.52mm |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2914DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
