The UC2914DWTRG4 is a single-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 35V. The device is packaged in a SOIC-18 package and is suitable for surface mount applications. The UC2914DWTRG4 is RoHS compliant and has a supply current of 20mA.
Sign in to ask questions about the Texas Instruments UC2914DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2914DWTRG4 technical specifications.
| Package/Case | SOIC |
| Depth | 7.52mm |
| Lead Free | Contains Lead |
| Length | 11.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2914 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2914DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.