The UC2914NG4 is a hot swap controller from Texas Instruments, packaged in a PDIP with a length of 22.48mm and a depth of 6.35mm. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output voltage of 1.8V and a supply current of 20mA. It is available in a package quantity of 20 and comes in a rail/Tube packaging.
Texas Instruments UC2914NG4 technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Length | 22.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2914 |
| Supply Current | 20mA |
| Weight | 0.042544oz |
| RoHS | Compliant |
No datasheet is available for this part.