Advanced Regulating Pulse Width Modulators 16-CDIP 0 to 70
Sign in to ask questions about the Texas Instruments UC3524AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3524AJ technical specifications.
| Package/Case | J |
| Duty Cycle | 45% |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Output Current | 200mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 4.57mm |
| Topology | Flyback, Push-Pull |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3524AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.