
Voltage mode PWM controller featuring a 40V maximum supply voltage and 200mA output current. Operates at a 300kHz switching frequency with a fixed 45% duty cycle. Supports flyback and push-pull topologies with dual positive outputs up to 60V. Packaged in a 16-PDIP with a 0°C to 70°C operating temperature range.
Texas Instruments UC3524AN technical specifications.
| Package/Case | N |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 25ns |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 45% |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Flyback, Push-Pull |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3524AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
